ABB Gemini Series Steel Coupling Kit for Use with Enclosure 20 mm x 25 mm x 375mm

Subtotal (1 unit)*

$268.31

(exc. GST)

$295.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.31

*price indicative

RS Stock No.:
235-2467
Mfr. Part No.:
1SL0413A00
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Coupling Kit

Accessory Type

Coupling Kit

Length

25mm

For Use With

Enclosure

Width

375mm

Material

Steel

Height

20mm

Colour

Grey

IP Rating

IP66

Series

Gemini

Standards/Approvals

Declaration of Conformity - CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB ISL0 is the vertical coupling frame for general purpose enclosure. The colour of the frame is the grey and its suitable for the gemini boxes and switchboards.

Width of the frame is 375 mm

Height of the frame is 20 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy