- RS Stock No.:
- 231-3432
- Mfr. Part No.:
- P3000T
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$6.51
(exc. GST)
$7.16
(inc. GST)
Units | Per unit |
1 + | $6.51 |
- RS Stock No.:
- 231-3432
- Mfr. Part No.:
- P3000T
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Skin Removal is perfectly shaped, slimline Skin Removal Tool can be used instead of a screwdriver to remove the secure skins of the switches and sockets. Simply insert into the notch on the skin for quick and easy removal.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Length | 80mm |
For Use With | 56 Series |
Width | 20mm |
Material | Metal |
Series | Pro Series |