- RS Stock No.:
- 231-3431
- Mfr. Part No.:
- P3000PP-50
- Brand:
- Clipsal Electrical
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$37.57
(exc. GST)
$41.33
(inc. GST)
Units | Per unit |
1 + | $37.57 |
- RS Stock No.:
- 231-3431
- Mfr. Part No.:
- P3000PP-50
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Clipsal Electrical Plate has size 120 x 78 mm.
Plate size 120 x 78 mm
Specifications
Attribute | Value |
---|---|
Type | Cover |
Length | 91mm |
For Use With | 56 Series |
Width | 105mm |
Material | Plastic |
Series | Pro Series |