Rittal TS Series Locking System for Use with Enclosure

Subtotal (1 unit)*

$83.84

(exc. GST)

$92.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.84

*price indicative

RS Stock No.:
228-9370
Mfr. Part No.:
4912000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Locking System

Accessory Type

Locking System

For Use With

Enclosure

Series

TS

Standards/Approvals

UL 508 A

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Rittal operating mechanism is of TS series, it is used for door locking of bayed enclosure combination.

Mainly used for enclosures

UL 508 A requirements met

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy