Rittal SZ Series Document Holder for Use with A4 Landscape Paper
- RS Stock No.:
- 226-3064
- Mfr. Part No.:
- 2510000
- Brand:
- Rittal
11 In Global stock for delivery within 10 working day(s)
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.46
(exc. GST)
$44.51
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $40.46 |
5 - 9 | $39.46 |
10 + | $37.77 |
- RS Stock No.:
- 226-3064
- Mfr. Part No.:
- 2510000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Document Pocket, Self-Adhesive Backing, 140g Weight - SZ Series - 2510000
Keep your equipment manuals at the ready with this document pocket from Rittal. It's designed to hold important A4-sized papers like forms and operating instructions, so you can find them easily when you need them. The unit's self-adhesive backing sticks firmly to doors and machine panels, so you can mount it in a flash without using any tools.
Features & Benefits
• Welded-on design for strength and resistance to tearing
• Light weight of 140g means it doesn't place too much strain on your equipment
• Light weight of 140g means it doesn't place too much strain on your equipment
Applications
• Transportation industry
• Process and packaging equipment
• Commercial buildings
• Process and packaging equipment
• Commercial buildings
What colour is this document pocket?
This document pocket is transparent in colour, so you can see the documents that are inside without having to remove them. This also makes it useful for posting instructions on your machine panel.
Specifications
Attribute | Value |
---|---|
Type | Document Holder |
For Use With | A4 Landscape Paper |
Series | SZ |
Related links
- Rittal SZ Series Document Holder for Use with A4 Portrait Paper
- Rittal SZ Series Polystyrene Document Holder for Use with A3...
- Rittal SZ 2515 Series Polystyrene Document Holder for Use with A5...
- Rittal SZ Wiring Plan Pocket Series Polystyrene Document Holder...
- Rittal SZ Series Fiat Key For Use With Enclosure
- Rittal SZ Series Polypropylene Bracket for Use with Enclosures
- Rittal SZ Series Plastic Connector Gland for Use with Connectors
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate