Better World
Schneider Electric NSYF Series Bracket for Use with Spacial CRN, Spacial S3CM, Spacial S3D, Thalasa PLM, Thalassa PLA,
- RS Stock No.:
- 222-3859
- Mfr. Part No.:
- NSYFB
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3859
- Mfr. Part No.:
- NSYFB
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric has bracket for slides. The material used for the bracket is galvanised steel and the fixing of the bracket is done with fixing element.
This Bracket is mercury free
Bracket is toxic heavy metal free
Bracket is toxic heavy metal free
Specifications
Attribute | Value |
---|---|
Type | Bracket |
For Use With | Spacial CRN, Spacial S3CM, Spacial S3D, Thalasa PLM, Thalassa PLA |
Width | 30mm |
Dimensions | 20 x 30mm |
Height | 20mm |
Series | NSYF |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NSYM Series Adapter Bracket for Use with...
- Schneider Electric NSYM Series Mounting Plate, 465mm H, 350mm W...
- Schneider Electric NSYM Series Upright, 25mm W, 800mm H For Use...
- Schneider Electric NS Series Screw for Use with CRN, PLM, PLS,...
- Schneider Electric Inspection Window for use with Spacial CRN,...
- Schneider Electric NS Series Support Plate for Use with CRN, PHD,...
- Schneider Electric NS Series Nut for Use with PLM, S3CM, S3D,...
- Schneider Electric NSYBBH Series Connection Terminal for Use with...