Socomec Screws, 34 x 20mm
- RS Stock No.:
- 220-7248
- Mfr. Part No.:
- 50000038
- Brand:
- Socomec
Price (ex. GST) 1 Pack of 100
$137.83
(exc. GST)
$151.61
(inc. GST)
2 In Global stock for delivery within 10 working day(s)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | $137.83 | $1.378 |
*price indicative
- RS Stock No.:
- 220-7248
- Mfr. Part No.:
- 50000038
- Brand:
- Socomec
- COO (Country of Origin):
- FR
Related links
- Socomec Screws, 34 x 20mm
- Socomec Screws for Use with RHOMBUS, 33 x 11mm
- Socomec 125A F Cartridge Fuse, 22 x 58mm
- Socomec 50A Cartridge Fuse, 22.2 x 58mm
- Socomec 50A Neutral Link for Cylindrical Fuses, 14mm x 51mm
- Socomec 100A F Cartridge Fuse, 22 x 58mm
- Socomec 192D Analogue Panel Ammeter 500A AC, 72mm x 72mm
- Socomec 192A Analogue Panel Ammeter 150A AC, 92mm x 92mm