RS Better World
Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA, Spacial SM, SF
- RS Stock No.:
- 220-6447
- Mfr. Part No.:
- NSYSNM8
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$59.14
(exc. GST)
$65.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.914 | $59.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6447
- Mfr. Part No.:
- NSYSNM8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Nut | |
| Product Type | Sliding Nut | |
| For Use With | Thalassa PLA, Spacial SM, SF | |
| Colour | Nut | |
| Thread Size | M8 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Nut | ||
Product Type Sliding Nut | ||
For Use With Thalassa PLA, Spacial SM, SF | ||
Colour Nut | ||
Thread Size M8 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Quarter-turn sliding nut for Thalassa PLA, Spacial SM/ SF. Thread type is M8. Multi-purpose fixing accessory. Supply is 10 units.
Green premium product
Mercury free
RS Better World
- RS Stock No. 2199846
- Mfr. Part No. NSYSNSM8
Each (In a Pack of 10)
$6.944
RS Better World
- RS Stock No. 2210689
- Mfr. Part No. NSYCNM8
Each (In a Pack of 50)
$0.915
RS Better World
- RS Stock No. 2206436
- Mfr. Part No. NSYSFHD3
Each
$567.51
- RS Stock No. 0458824
- Mfr. Part No. NSYIN2452E1
Each
$120.17
Related links
- Schneider Electric PanelSeT Series Fixing Accessory for Use with Thalassa PLA and Spacial SF Enclosures
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA Spacial SM 35 mm x 120 mm x 100mm
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD SF, Spacial SM
- Schneider Electric PanelSeT Series 6 mm Square Lock For Use With Spacial SM/SF
- Schneider Electric PanelSeT Series Cross Rail 1000 mm H, 27 mm D For Use With Spacial SM/SF
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- Schneider Electric PanelSeT Series Sliding Nut for Use with Thalassa PLA SM












