Schneider Electric NSYRCSUP Series Cable Management Accessory for Use with Spacial SF, Spacial SM, 30 x 600mm
- RS Stock No.:
- 220-0110
- Mfr. Part No.:
- NSYRCSUP25
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$109.67
(exc. GST)
$120.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $109.67 |
- RS Stock No.:
- 220-0110
- Mfr. Part No.:
- NSYRCSUP25
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial SF-E rear cable guide support made from steel material and has width of 600 mm. It is compatible with spacial SF and spacial SM range.
Green premium product
Mounting location rear of swing rack
Surface finish zinc coated
Mounting location rear of swing rack
Surface finish zinc coated
Specifications
Attribute | Value |
---|---|
Type | Cable Management Accessory |
For Use With | Spacial SF, Spacial SM |
Width | 600mm |
Dimensions | 30 x 600mm |
Height | 30mm |
Series | NSYRCSUP |
Related links
- Schneider Electric NSYRCSUP Series for Use with Spacial SF,...
- Schneider Electric NSYFXT Series Fixed Tray for Use with Spacial...
- Schneider Electric NSYRSW Series Hinge for Use with Spacial SF,...
- Schneider Electric 100 x 600mm Plinth for use with Spacial SF, Spacial SM
- Schneider Electric 200 x 600mm Plinth for use with Spacial CRN,...
- Schneider Electric 100 x 600mm Plinth for use with Spacial SF,...
- Schneider Electric NSYCFP Series Cable Rail, 600mm W For Use With...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 600mm H,...