Better World
Schneider Electric NSYMPC Series RAL 7035 Cover Plate, 600mm H, 600mm W for Use with Spacial SF, Spacial SM
- RS Stock No.:
- 220-6322
- Mfr. Part No.:
- NSYMPC606
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$192.98
(exc. GST)
$212.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $192.98 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6322
- Mfr. Part No.:
- NSYMPC606
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The Schneider Electric Spacial SF/SM solid cover plate screwed. For enclosures height is 600 and width is 600mm. Multi-purpose accessory. Mounting on chassis coupling set. Fixing by screws. Plain front plate type. Steel made, epoxy-polyester powder finish. Grey RAL 7035. Set of 1, fixing elements included.
Green premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | NSYMPC |
Width | 600mm |
Height | 600mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF, Spacial SM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate, 150mm H,...
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate, 300mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMUC606 Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMUC608 Series RAL 7035 Cover Plate, 600mm H,...
- Schneider Electric NSYMPCH Series RAL 7035 Cover Plate, 450mm H,...