Schneider Electric PanelSeT Series PVC Cable Clip Cover for Use with Thalassa
- RS Stock No.:
- 219-8573
- Mfr. Part No.:
- NSYECPC5
- Brand:
- Schneider Electric
Subtotal (1 pack of 25 units)*
$43.58
(exc. GST)
$47.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.743 | $43.58 |
*price indicative
- RS Stock No.:
- 219-8573
- Mfr. Part No.:
- NSYECPC5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Accessory Kit | |
| Accessory Type | Cable Clip Cover | |
| For Use With | Thalassa | |
| Material | PVC | |
| Series | PanelSeT | |
| Standards/Approvals | China RoHS Declaration, EU RoHS Declaration, EU RoHS Directive, REACH Declaration, China RoHS Regulation, REACh Regulation | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Accessory Kit | ||
Accessory Type Cable Clip Cover | ||
For Use With Thalassa | ||
Material PVC | ||
Series PanelSeT | ||
Standards/Approvals China RoHS Declaration, EU RoHS Declaration, EU RoHS Directive, REACH Declaration, China RoHS Regulation, REACh Regulation | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYECPC5 is a PVC adjustable cone-shaped entries 33.3x3mm. Composition : set of 25
It has 18 months warranty
It is mercury free
REACh free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric PanelSeT Series Polyvinyl Chloride Cable Management Accessory for Use with Thalassa, Spacial
- Schneider Electric PanelSeT Series Polyvinyl Chloride Cable Management Accessory for Use with Thalassa, Spacial 20 mm x
- Schneider Electric PanelSeT Series Polyvinyl Chloride Mounting Accessory for Use with Thalassa PLM 750 mm x 900 mm x
- Schneider Electric PanelSeT Series Polyvinyl Chloride Cable Management Accessory for Use with Spacial/Thalassa x 43 mm x
- Schneider Electric PanelSeT Series Polyvinyl Chloride Canopy for Use with Enclosure x 1.056 m x 62mm
- Schneider Electric PanelSeT Series Polyvinyl Chloride Canopy for Use with Enclosure x 747 mm x 62mm
- Schneider Electric PanelSeT Series Polyvinyl Chloride Canopy for Use with Enclosure x 847 mm x 62mm
- Schneider Electric PanelSeT Series Polycarbonate Cover for Use with Thalassa PLS x 540 mm x 540mm
