- RS Stock No.:
- 200-5435
- Mfr. Part No.:
- 16374003 BL 7040 DI-9016
- Brand:
- Bopla
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.49
(exc. GST)
$25.84
(inc. GST)
Units | Per unit |
1 - 9 | $23.49 |
10 - 24 | $22.86 |
25 + | $22.23 |
- RS Stock No.:
- 200-5435
- Mfr. Part No.:
- 16374003 BL 7040 DI-9016
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
Product Details
The Bopla BoLink series design seal is of Weiß colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoLink enclosures.
Thermoplastic Elastomers (TPE) material
IP65 protection
IP65 protection
Specifications
Attribute | Value |
---|---|
Type | Seal |
Length | 71mm |
For Use With | BoLink Enclosures |
Width | 43mm |
Dimensions | 71 x 43 x 4.6mm |
Height | 5mm |
Series | BoLink |
Related links
- Bopla BoLink Series Polycarbonate Enclosure, 70.4 x 42.4 x 15.5mm
- Bopla BoLink Series Seal for Use with BoPad 500 Enclosures, 136 x...
- Bopla BoLink Series Polycarbonate Enclosure, 70.9 x 42.9 x 22mm
- Bopla BoLink Series Polycarbonate Enclosure, 71.1 x 43.2 x 26mm
- Bopla BoLink Series Polycarbonate Enclosure, 71.2 x 43.2 x 26mm
- Bopla BoLink Series Polycarbonate Enclosure, 70.8 x 42.9 x 22mm
- Bopla BoLink Series ABS Enclosure, 285 x 198 x 46mm
- Bopla BoLink Series ABS Enclosure, 215 x 150 x 46mm