Schneider Electric PanelSeT Series Steel Enclosure Accessory for Use with PanelSeT SD 480 mm x 127 mm x 943mm, Repacked
- RS Stock No.:
- 924-259
- Mfr. Part No.:
- NSYDLSD10
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,182.39
(exc. GST)
$5,700.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,182.39 |
*price indicative
- RS Stock No.:
- 924-259
- Mfr. Part No.:
- NSYDLSD10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Lid | |
| Length | 127mm | |
| For Use With | PanelSeT SD | |
| Width | 943mm | |
| Material | Steel | |
| Height | 480mm | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure Accessory | ||
Product Type Lid | ||
Length 127mm | ||
For Use With PanelSeT SD | ||
Width 943mm | ||
Material Steel | ||
Height 480mm | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Desk LID is an essential enclosure accessory designed for SD Compact control desks, providing a functional TOP cover to enhance usability and comply with enclosure specifications.
Constructed from Durable sheet steel for robust performance
Sleek grey epoxy-polyester powder finish for enhanced aesthetics
Allows for an upward door opening at a 75° angle for easy access
- RS Stock No. 0924279
- Mfr. Part No. NSYHPF2B3M65
Each
$519.53
- RS Stock No. 0924276
- Mfr. Part No. NSYFXMNT60F
Each
$269.28
- RS Stock No. 0444438
- Mfr. Part No. NSYFXT8080
Each
$1,193.11
- RS Stock No. 0759417
- Mfr. Part No. NSYAEFPFSC2
Each
$24.96












