Schneider Electric LV42 Series Frame for Use with Enclosure
- RS Stock No.:
- 922-502
- Mfr. Part No.:
- LV429527
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$137.07
(exc. GST)
$150.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.07 |
*price indicative
- RS Stock No.:
- 922-502
- Mfr. Part No.:
- LV429527
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Accessory Type | Frame | |
| For Use With | Enclosure | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Series | LV42 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Accessory Type Frame | ||
For Use With Enclosure | ||
Colour Grey | ||
IP Rating IP30 | ||
Series LV42 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Vigi Block frame IP30 NSX250 specifically designed as an insulation accessory for various ComPact ranges. Its primary function is to enhance protection and compatibility with electrical modules.
IP30 rating conforms to IEC 60529 for reliable protection
Fixed mounting mode ensures secure installation
Single package contains one unit, facilitating easy inventory management
