Schneider Electric LV42 Series Frame for Use with Enclosure
- RS Stock No.:
- 922-500
- Mfr. Part No.:
- LV429318
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$177.69
(exc. GST)
$195.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.69 |
*price indicative
- RS Stock No.:
- 922-500
- Mfr. Part No.:
- LV429318
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Accessory Type | Frame | |
| For Use With | Enclosure | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | LV42 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Accessory Type Frame | ||
For Use With Enclosure | ||
Colour Grey | ||
IP Rating IP40 | ||
Series LV42 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Insulation accessory is designed for various ComPact NSX models, providing essential protection and compatibility across several configurations, ensuring efficient performance and security in electrical applications.
Fixed mounting mode for secure installation
IP40 protection rating, compliant with IEC 60529 standards
Compatible with ComPact NSX100 to NSX630 models
Made with recycled cardboard packaging, promoting sustainability
EU RoHS Directive compliant, free from harmful substances
