Schneider Electric LGY4 Series Connector for Use with Enclosure
- RS Stock No.:
- 922-496
- Mfr. Part No.:
- LGY4230
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$694.99
(exc. GST)
$764.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $694.99 |
*price indicative
- RS Stock No.:
- 922-496
- Mfr. Part No.:
- LGY4230
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Enclosure | |
| Colour | Silver | |
| Series | LGY4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Enclosure | ||
Colour Silver | ||
Series LGY4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Plate with RJ45 connector designed for efficient connection and compatibility with RJ45 outlets. Its robust structure supports both cubicle and wall-mounted enclosures, ensuring versatility in various installation environments.
Compatible with RJ45 outlets for versatile connectivity
Supports both floor-standing and wall-mounted enclosures
Designed for Ethernet communication networks, meeting category 5e standards
Constructed with halogen-free and PVC-free plastic for enhanced safety
Packaging MADE from recycled cardboard, promoting environmental sustainability
Includes an 18-month warranty for assurance of quality and reliability
