Schneider Electric 139 Series Kit for Use with Enclosure
- RS Stock No.:
- 922-399
- Mfr. Part No.:
- 13934
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$98.10
(exc. GST)
$107.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.10 |
*price indicative
- RS Stock No.:
- 922-399
- Mfr. Part No.:
- 13934
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Kit | |
| Product Type | Kit | |
| For Use With | Enclosure | |
| Colour | White | |
| Series | 139 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Kit | ||
Product Type Kit | ||
For Use With Enclosure | ||
Colour White | ||
Series 139 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric association kit is designed as an essential installation accessory, comprising two sleeves complete with necessary nuts and joints for seamless integration of components.
Includes two sleeves, enhancing installation versatility
Contains four Seals for a secure connection
Packaged with four nuts to ensure reliable assembly
Complies with EU RoHS Directive and REACh standards
- RS Stock No. 0871286
- Mfr. Part No. 13949
Each
$107.62
- RS Stock No. 0922313
- Mfr. Part No. NSYBBT1U40
Each
$1,289.25
- RS Stock No. 1230644
- Mfr. Part No. NSYPFPLMG
Each
$40.99
- RS Stock No. 0922500
- Mfr. Part No. LV429318
Each
$177.69












