Schneider Electric NSYB Series Steel Support for Use with Enclosure

N

Subtotal (1 unit)*

$1,289.25

(exc. GST)

$1,418.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,289.25

*price indicative

RS Stock No.:
922-313
Mfr. Part No.:
NSYBBT1U40
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Support

Accessory Type

Support

For Use With

Enclosure

Material

Steel

Colour

Grey

Series

NSYB

Standards/Approvals

REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric telescopic plain shelf is designed for optimal storage within 19 inch racks, offering versatility and easy access to equipment.

Supports a permanent permissible load of 45 kg

Adjustable depth from -100 to +50 mm, in 50 mm increments

Constructed from Durable sheet steel for enhanced strength

Compatible with Actassi VDS and VDA ranges

Directly fixes between the front and rear uprights

Single packaging unit weight is 3.960 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy