Schneider Electric 131 Series Polymer Plate for Use with Enclosure 225 mm x 225 mm x 103mm

N

Subtotal (1 unit)*

$79.99

(exc. GST)

$87.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.99

*price indicative

RS Stock No.:
922-070
Mfr. Part No.:
13144
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plate

Product Type

Plate

Length

225mm

For Use With

Enclosure

Width

103mm

Material

Polymer

Height

225mm

Colour

White

IP Rating

IP65

Series

131

Standards/Approvals

REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric plate offers a robust solution for electrical installations, designed to complement 100 x 107 mm socket-outlets while ensuring a sleek and efficient finish in both residential and commercial environments.

Constructed from self-extinguishing polymer for enhanced safety

Lightweight design at 0.208 kg facilitates easy handling and installation

Meets IP65 standards for effective protection against dust and water

Compatible dimensions ensure seamless integration with existing socket-outlet configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy