Fibox Polyamide Cover for Use with Enclosure 10 mm x 10mm
- RS Stock No.:
- 900-612
- Mfr. Part No.:
- 3560523
- Brand:
- Fibox
N
Subtotal (1 pack of 100 units)*
$131.27
(exc. GST)
$144.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $131.27 | $1.313 |
*price indicative
- RS Stock No.:
- 900-612
- Mfr. Part No.:
- 3560523
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Width | 10mm | |
| Material | Polyamide | |
| Height | 10mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Width 10mm | ||
Material Polyamide | ||
Height 10mm | ||
Colour White | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox blind plug serves as an efficient solution for covering corner spaces on hinged surfaces where cover screws are omitted, ensuring seamless closures.
Compact dimensions of 10mm x 10mm x 10mm facilitate versatile installation
Manufactured from Durable polyamide for reliable performance
Operates effectively within a continuous temperature range of -40 to 80°C
Not insulated, maintaining simplicity in design and function
