Schneider Electric NSYEL2225D8 Series PVC Earthing Wire for Use with Earth connection locations 6 mm x 220 mm x 30mm
- RS Stock No.:
- 871-208
- Mfr. Part No.:
- NSYEL2225D8
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
$246.34
(exc. GST)
$270.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $246.34 | $24.634 |
*price indicative
- RS Stock No.:
- 871-208
- Mfr. Part No.:
- NSYEL2225D8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Earthing Wire | |
| Product Type | Enclosure | |
| Length | 220mm | |
| For Use With | Earth connection locations | |
| Width | 30mm | |
| Material | PVC | |
| Height | 6mm | |
| Colour | Green | |
| Thread Size | 8.3 mm | |
| Mounting plate type | Glass door | |
| Series | NSYEL2225D8 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Earthing Wire | ||
Product Type Enclosure | ||
Length 220mm | ||
For Use With Earth connection locations | ||
Width 30mm | ||
Material PVC | ||
Height 6mm | ||
Colour Green | ||
Thread Size 8.3 mm | ||
Mounting plate type Glass door | ||
Series NSYEL2225D8 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric earth strap is a multifunctional grounding cable is designed for effective and reliable grounding solutions. It features a robust PVC outer layer, ensuring longevity and safety in various installations.
Diameter measures 25mm, Ideal for secure electrical connections
Length of 220mm allows for flexible installation options
Includes brass and copper alloy for durability at the connection point
Packing size consists of 10 units, providing convenient bulk options
