Siemens 8PQ Series Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm

Subtotal (1 unit)*

$510.66

(exc. GST)

$561.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$510.66

*price indicative

RS Stock No.:
627-334
Mfr. Part No.:
8PQ3000-3BA25
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

600mm

For Use With

Main Busbar at Bottom

Width

800mm

Material

Steel

Height

225mm

Series

8PQ

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation main busbar system represents a sophisticated solution tailored for modern electrical installations. Designed with versatility in mind, this assembly kit is ideal for main busbar applications positioned at the bottom, effortlessly meeting stringent operational demands. With a robust construction from high-quality sheet steel, it ensures durability and reliability in every environment. This product combines practicality and functionality with its thoughtfully engineered dimensions, which streamline installation and integration within existing systems. Its unique design prioritises safety and efficiency, making it a trustworthy choice for professionals in the industry.

Assembly kit allows for flexible installation options

Constructed from premium materials for enhanced durability

Designed specifically for main busbar applications in compact spaces

Streamlined dimensions facilitate quick and hassle-free integration

Positioned mounting at the bottom optimises space utilisation

Features shape inner subdivisions that support diverse configurations

Supports various compliance standards, ensuring reliability and safety

Offers ease of access for maintenance and service

Backed by siemens commitment to quality and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy