Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm

Subtotal (1 unit)*

$1,298.32

(exc. GST)

$1,428.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,298.32

*price indicative

RS Stock No.:
627-271
Mfr. Part No.:
8PQ5000-4BA33
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

800mm

For Use With

3WL Air Circuit Breakers

Width

800mm

Material

Metal, Plastic

Height

1.22m

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation solution is designed for effective power management and reliability in industrial applications. The product stands out with its robust mechanical design, ensuring a secure structure for your electrical systems. With its sleek dimensions of 800 mm by 800 mm and a height of 1,225 mm, it fits seamlessly into various cabinet installations. One of its key highlights is its compatibility with 3WL air circuit breakers, making it ideal for organisations seeking high functionality in a compact size. The construction combines metal and plastic materials, guaranteeing durability and strength while maintaining a lightweight profile. Its versatility is evident in its mounting position, which is positioned vertically to maximise space efficiency. Abundant certifications reinforce its quality and compliance with global standards, assuring users of its reliability across diverse applications.

Designed for optimal installation in cabinets with specified width and depth

Supports vertical mounting to maximise space usage efficiently

Combination of metal and plastic materials for enhanced durability

Engineered to accommodate 3WL air circuit breakers for robust functionality

Offers a flexible design with various inner subdivision shapes

Certified to meet IEC standards, presenting peace of mind for compliance

Subject to ongoing updates, ensuring it meets the latest industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy