Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 2 mm x 400 mm x 800mm
- RS Stock No.:
- 627-261
- Mfr. Part No.:
- 8PQ5000-3BA58
- Brand:
- Siemens
Subtotal (1 unit)*
$100.36
(exc. GST)
$110.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.36 |
*price indicative
- RS Stock No.:
- 627-261
- Mfr. Part No.:
- 8PQ5000-3BA58
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Busbar | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 2mm | |
| Colour | Grey | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Busbar | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 2mm | ||
Colour Grey | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation vertical busbar connection is designed for optimal performance in electrical installations. Built with precision, this innovative assembly kit features dimensions tailored for ease of integration into cabinets. The robust zinc-plated surface ensures durability and longevity, making it an ideal choice for varied environments. With a focus on mechanical efficiency, the product allows for seamless cable entry management while maintaining the integrity of the busbar system. This solution not only meets but exceeds the demands of modern electrical infrastructure, making it a dependable asset for both industrial and commercial applications. The unique design accommodates vertical mounting and offers significant flexibility in installation, perfectly aligning with contemporary cabinet layouts.
Designed for vertical mounting to suit various installation spaces
Constructed from high-quality sheet steel for enhanced durability
Zinc plating provides additional corrosion resistance
Delivers optimal weight distribution with a net weight of 1--6 kg
Compatibility with different inner subdivision shapes allows for flexible configurations
Exceeds IEC standards for reliability in performance
Offers easy access for maintenance and adjustments without compromising the systems integrity
Related links
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with Busbar 250 mm x 400 mm x 800mm
