Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- RS Stock No.:
- 626-698
- Mfr. Part No.:
- 8MF1020-2CS
- Brand:
- Siemens
Subtotal (1 set)*
$366.64
(exc. GST)
$403.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $366.64 |
*price indicative
- RS Stock No.:
- 626-698
- Mfr. Part No.:
- 8MF1020-2CS
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 100mm | |
| For Use With | Door | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 100mm | ||
For Use With Door | ||
Width 1.2m | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed specifically for cubicles with a front door, combining robustness and functionality. Crafted from steel, it ensures lasting durability while maintaining a sleek and modern aesthetic in light grey, recognised by the RAL 7035 colour code. With a height of 100 mm and a width of 1200 mm, this base offers ample support and stability, making it ideal for various cabinet configurations. Delivered with four sturdy feet and two covers, it optimises ease of installation and enhances the overall look of your setup. This base is not intended for outdoor use, focusing on providing an optimal solution within indoor environments, while its precise engineering underlines its quality assurance with pertinent certifications.
Light grey finish complements various interior designs
Steel construction guarantees long-lasting strength and reliability
Designed specifically for cubicles, offering tailored functionality
Includes 4 feet for enhanced stability and support
Features 2 covers for a clean, finished appearance
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1000 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1122 mm x 1.2m
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 1 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1185 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1185 mm x 1.2m
