Siemens 8MF1 Series Metal Strip for Use with Door 400 mm x 400 mm x 400mm
- RS Stock No.:
- 626-543
- Mfr. Part No.:
- 8MF1040-2CD10
- Brand:
- Siemens
Subtotal (1 unit)*
$141.98
(exc. GST)
$156.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.98 |
*price indicative
- RS Stock No.:
- 626-543
- Mfr. Part No.:
- 8MF1040-2CD10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Assembly Tool | |
| Length | 400mm | |
| For Use With | Door | |
| Width | 400mm | |
| Material | Metal | |
| Height | 400mm | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Assembly Tool | ||
Length 400mm | ||
For Use With Door | ||
Width 400mm | ||
Material Metal | ||
Height 400mm | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip above the door is a meticulously designed element that enhances both functionality and aesthetics in your setting. Crafted with a sleek petrol blue finish, this striking piece is intended for installation at the top of doors, seamlessly integrating the siemens logo while providing a refined look. Its robust metal construction ensures longevity and resilience, making it an ideal choice for environments that demand durability alongside visual appeal. This product not only serves as an essential component in your design but also showcases a commitment to quality and style that is synonymous with the siemens brand. Discover how this trim strip can elevate your space, offering both practicality and elegance suited to modern requirements.
Designed to complement doorways with its elegant petrol blue finish
Durable metal construction provides lasting performance in various environments
Features the siemens logo, symbolising quality and reliability
Optimised for installation atop doors, enhancing overall aesthetics
Conforms to the highest standards of design and functionality
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door x 392 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1000 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1000 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1000 mm x 1000 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1000 mm x 1000 mm x 400mm
