Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm

Subtotal (1 unit)*

$1,326.03

(exc. GST)

$1,458.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,326.03

*price indicative

RS Stock No.:
625-246
Mfr. Part No.:
8MF1848-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

400mm

Material

Steel

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, providing both durability and reliability. With a height of 1800 mm, width of 400 mm, and depth of 800 mm, this robust solution offers ample space for your industrial needs. Constructed from high-quality steel and finished with a light grey powder-coated surface, it not only ensures strength but also integrates seamlessly into various environments. This product is ideal for creating a solid foundation for various installations, making it a practical choice for professionals seeking quality and stability in their projects.

The steel construction guarantees long-lasting strength and resistance against wear

A powder-coated finish enhances protection against environmental factors

Designed to accommodate a variety of applications, offering flexibility

Lightweight at 41 kg, simplifying handling and installation

Environmentally friendly certifications ensure compliance with industry standards

Sleek RAL 7035 colour fits well in modern spaces

No top plate provides versatility for additional customisations

Support structure promotes efficient space utilisation in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy