Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 500 mm x 2.2m

Subtotal (1 unit)*

$412.81

(exc. GST)

$454.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.81

*price indicative

RS Stock No.:
622-720
Mfr. Part No.:
8MF1205-2AK13-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

500mm

For Use With

Perforated, Cabinet Side

Width

2.2m

Material

Steel

Height

2.2m

Mounting plate type

Perforated

Series

8MF1

Standards/Approvals

CE, EAC, UKCA, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting plate is specifically designed for side installation in cubicles, ensuring seamless integration with existing systems. Crafted with precision and utilising high-quality steel, this product combines durability with aesthetic appeal due to its zinc-plated surface finish. Ideal for environments where efficiency and safety are paramount, the plate supports ventilation-less configurations while maintaining structural integrity. With a robust height of 2200 mm and depth of 500 mm, this mounting plate enhances the usability of your cabinet setup, catering to various industrial applications requiring reliable mounting solutions. Moreover, this product is recognised for its quality and reliability, making it a preferred choice in modern electrical enclosures.

Designed for effective side mounting in cubicle installations

Constructed from high quality steel for maximum durability

Zinc plated surface offers resistance to corrosion

Adequate height allows for extensive equipment arrangement

Depth ensures compatibility with standard electrical components

Provides a clean aesthetic that contributes to tidy installations

Ventilation free design supports streamlined cabinet setups

Tested and certified for safety and performance in industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy