Siemens 8PQ2067 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-489
- Mfr. Part No.:
- 8PQ2067-6BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$240.72
(exc. GST)
$264.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.72 |
*price indicative
- RS Stock No.:
- 621-489
- Mfr. Part No.:
- 8PQ2067-6BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2067 | |
| Standards/Approvals | UKCA, EAC, CE, VDE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2067 | ||
Standards/Approvals UKCA, EAC, CE, VDE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame offers an outstanding solution for professionals seeking robustness and reliability in electrical distribution systems. This product, designed to meet stringent protection standards, provides an upgrade to IP55, ensuring superior performance in challenging environments. With dimensions that make it suitable for various applications, the zinc coated surface not only enhances its durability but also extends its lifespan. Its meticulously crafted design incorporates essential elements for ease of installation, making it a perfect choice for both new installations and retrofitting projects. The thoughtful engineering behind this product confirms its potential to meet the diverse demands of industrial facilities.
High degree of protection upgrade to IP55 ensures enhanced durability
Zinc plated surface design offers resistance to corrosion
Compact dimensions facilitate versatile installation options
Weight of 1.55 kg contributes to manageable installation
Constructed from robust sheet steel for added strength
Specific design components tailored for top plate applications
- RS Stock No. 0124863
- Mfr. Part No. 178626 XPNCCB08
Each
$478.47
- RS Stock No. 0129228
- Mfr. Part No. 143313 XLSPH11355
Each
$300.87
- RS Stock No. 0621492
- Mfr. Part No. 8PQ2070-8BA02
Each
$220.66
- RS Stock No. 2776453
- Mfr. Part No. 1431-16BK3
Each
$16.68
Related links
- Siemens 8PQ2067 Series Sheet Steel Cover for Use with Compartment Door 600 mm x 1 m x 800mm
- Siemens 8PQ2067 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2067 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2022 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Single Door 800mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2067 Series Sheet Steel Black RAL 7035 Single Door 1m W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm











