nVent HOFFMAN MPF Series Steel Filler Plate for Use with Enclosure 1.8 m x 25 mm x 102mm

Subtotal (1 unit)*

$241.27

(exc. GST)

$265.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.27

*price indicative

RS Stock No.:
275-401
Mfr. Part No.:
MPF1800
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Filler Plate

Product Type

Plate

Length

25mm

For Use With

Enclosure

Width

102mm

Material

Steel

Height

1.8m

Series

MPF

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Filler Plates are designed to enhance the efficiency of bayed enclosures by providing a seamless mounting surface when the mounting plate does not fit flush with the frame. Crafted from durable zinc plated mild steel, these plates create a reliable and continuous workspace, allowing you to maximise space utilisation in your setup.

Includes mounting accessories for straightforward installation

Lightweight at 4.1 kg making it manageable for various setups

Unpainted finish allows for easy integration with existing installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy