Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 600mm

Subtotal (1 unit)*

$322.75

(exc. GST)

$355.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.75

*price indicative

RS Stock No.:
259-504
Mfr. Part No.:
284296 XSPBM1006-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

1m

For Use With

LV Switchgear

Width

600mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear is a robust solution tailored for the modern electrical infrastructure. Designed to meet the highest standards, this switchgear offers exceptional reliability and performance in a compact form factor. With a sleek grey powder-coated finish, it seamlessly integrates into various environments while providing durability against everyday wear and tear.

Designed for both top and bottom plate installation to suit varied setups

Compact size optimises space utilisation in electrical installations

Suitable for diverse applications

Easily integrates with existing systems for seamless functionality

complies with RoHS directives

Each
$193.19
Each
$166.27
Each
$193.38
Each
$240.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy