Eaton NZM Series Finger Guard for Use with Terminal Box 40 mm x 110 mm x 100mm

Subtotal (1 unit)*

$59.29

(exc. GST)

$65.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.29

*price indicative

RS Stock No.:
256-128
Mfr. Part No.:
266809 NZM3-4-XIPA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Finger Guard

Product Type

Enclosure Accessory

Length

110mm

For Use With

Terminal Box

Width

100mm

Height

40mm

IP Rating

IP2X

Series

NZM

Standards/Approvals

IEC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton NZM series offers a reliable solution for circuit protection, specifically designed to ensure safety and functionality in various applications. Built with a keen focus on protecting against finger contact, the product features an IP2X rating, making it ideal for environments where safety is paramount. This model excels in flexibility, accommodating different mounting options, and supports modular functional groups for seamless installation. With a robust four-pole configuration, it guarantees optimal performance in demanding electrical conditions. The NZM3-4-XIPA is engineered to work harmoniously with other components from the NZM series, ensuring compatibility and ease of integration into existing systems. Its compact dimensions and unprecedented weight efficiency allow for versatile usage across multiple setups, making it a suitable choice for both industrial and commercial operations.

Offers enhanced protection against accidental finger contact

Compatible with a wide range of modular functional groups

Designed to handle four-pole configurations for maximum versatility

Ideal for both commercial and industrial applications

Compact design facilitates easy installation in confined spaces

Constructed with high-quality materials to meet stringent standards

Ensures efficient heat dissipation for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy