Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- RS Stock No.:
- 248-767
- Mfr. Part No.:
- 106421 BPZ-DS-600/20-L-W
- Brand:
- Eaton
Subtotal (1 unit)*
$336.46
(exc. GST)
$370.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.46 |
*price indicative
- RS Stock No.:
- 248-767
- Mfr. Part No.:
- 106421 BPZ-DS-600/20-L-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2010mm | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 600mm | ||
Material Steel | ||
Height 2010mm | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system door combines functionality with aesthetic appeal. Crafted for versatility, it is designed to serve as a robust solution for low voltage switchgear applications, accommodating various configurations. With a sleek white finish, the door complements modern interiors while ensuring high performance and protection. Its innovative design allows for flexible installation, suitable for both left and right opening preferences. The product is an adept choice for businesses seeking reliable and compliant equipment to enhance their distribution boards. Robustly constructed from sheet steel, it guarantees durability while maintaining a lightweight format. This door stands out not only for its engineering excellence but also for its thoughtful features, ensuring it meets the highest safety standards. Emphasising usability, the product offers seamless integration into existing setups, making it an essential addition to any service distribution board.
Designed for mounting from the front for ease of installation
Possesses a door opening angle of 167°, facilitating quick access
Includes a three-point turn lock, enhancing security
Features a modular system, allowing for adaptable configurations
Boasts a degree of protection rated at IP30, shielding against dust ingress
Constructed with powder-coated finish for increased durability and aesthetics
Lightweight yet sturdy design ensures reliable performance in demanding environments
Offers the flexibility of surface or flush mounting options
Compatible with both floor-standing and wall-mounted applications
Manufactured to comply with RoHS standards, endorsing environmental safety
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 2060 x 600 x 615mm
- xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1760 x 600 x 615mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 2010 x 615 x 45mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1760 x 600 x 1710mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1710 x 615 x 45mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 2010 x 415 x 45mm
- Eaton xEnergy Basic Series Steel Door for Use with Service Distribution Board IVS, 1710 x 415 x 45mm
- Eaton xEnergy Basic Series Yes Sheet Steel Black RAL 9016 Single Door 600 mm W 45 mm L for Use
