Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Meters, Protective Shrouds 110 mm x 28 mm x 20.5mm
- RS Stock No.:
- 248-511
- Mfr. Part No.:
- 002305 AH-GA
- Brand:
- Eaton
Subtotal (1 unit)*
$25.45
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.45 |
*price indicative
- RS Stock No.:
- 248-511
- Mfr. Part No.:
- 002305 AH-GA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Length | 28mm | |
| For Use With | Meters, Protective Shrouds | |
| Width | 20.5mm | |
| Material | Plastic | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Length 28mm | ||
For Use With Meters, Protective Shrouds | ||
Width 20.5mm | ||
Material Plastic | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton innovative meter enclosure accessory is designed to enhance the protection and functionality of your measuring devices. Incorporating support brackets, it ensures that your equipment is shielded from accidental contact, thereby fostering a safer working environment. Manufactured with attention to detail, the product features a robust design tailored specifically for CI insulated enclosures. The lightweight yet durable construction of this accessory makes it a practical choice for a variety of applications. Geometry has been optimised for ease of installation, making it an essential addition to any industrial or commercial setup requiring reliable support solutions. This product promises not only to offer superior safety but also to streamline the installation process, allowing you to focus on what truly matters—efficiency in your operations.
Support brackets are specifically tailored for measuring devices
Constructed to prevent accidental contact with sensitive equipment
Optimised for use with CI insulated enclosures for enhanced compatibility
Lightweight design simplifies installation and handling
Durable plastic material ensures long-lasting performance
RAL 7035 grey colour provides a seamless integration into existing setups
Conforms to RoHS compliance standards for environmentally conscious applications
Related links
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH2 375 mm x 375 mm x 200mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH00-S160-BT1 375 mm x 375 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with RS 3-50 Busbar Mounting Fuse, CI23 250 mm x 250 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with D02-SO/63/3-R-27 XNH00-S160-BT1 375 mm x
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with GSTA1 Fuse Switch Disconnector, With A-GSTA1 Adapter Plate 375
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
