Eaton xEnergy Safety Ci Series Steel Support Rail 116 mm x 407 mm x 159mm
- RS Stock No.:
- 247-039
- Mfr. Part No.:
- 046377 TG43
- Brand:
- Eaton
Subtotal (1 unit)*
$69.57
(exc. GST)
$76.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.57 |
*price indicative
- RS Stock No.:
- 247-039
- Mfr. Part No.:
- 046377 TG43
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Rail | |
| Accessory Type | Support Rail | |
| Length | 407mm | |
| Width | 159mm | |
| Material | Steel | |
| Height | 116mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Rail | ||
Accessory Type Support Rail | ||
Length 407mm | ||
Width 159mm | ||
Material Steel | ||
Height 116mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Eaton mounting rail support is designed specifically for CI MCB enclosures, effortlessly accommodating three rows of 9 space units. With meticulous engineering, it ensures reliability and safety in electrical distribution systems, making it an essential accessory for efficient installation. The robust construction features a continually galvanised finish, providing excellent protection against corrosion, thus extending product longevity. Its versatile design not only supports standard configurations but also caters to specific needs within the xEnergy Safety Ci modular system, ensuring compatibility across a range of applications. Ideal for professionals seeking high-quality performance, this product represents a significant advancement in mounting solutions within electrical setups.
Designed for seamless integration within CI MCB enclosure systems
Robustly constructed with steel for enhanced durability
Galvanised surface finish provides corrosion resistance
Supports three rows of 9 space units for flexible configurations
Compatible with the xEnergy Safety Ci modular system
Related links
- Eaton xEnergy Safety Ci Series Steel Support Rail 380 mm x 150 mm x 380mm
- Eaton xEnergy Safety Ci Series Steel Support Rail for Use with CI23 250 mm x 160 mm x 180mm
- Eaton xEnergy Safety Ci Series Plastic Terminal Support for Use with xEnergy Safety Ci, Accessory consideration 30 mm x
- Eaton xEnergy Safety Ci Series Galvanised Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG43, TG44
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG43, Accessory consideration
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
