Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400mm
- RS Stock No.:
- 245-853
- Mfr. Part No.:
- 132954 XLST3F45
- Brand:
- Eaton
Subtotal (1 unit)*
$124.16
(exc. GST)
$136.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.16 |
*price indicative
- RS Stock No.:
- 245-853
- Mfr. Part No.:
- 132954 XLST3F45
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Bottom Plate | |
| Length | 350mm | |
| Width | 400mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Bottom Plate | ||
Length 350mm | ||
Width 400mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear represents a cutting-edge solution for modern electrical distribution needs. Designed with versatility in mind, it features adjustable flange plates that accommodate varying installation requirements, ensuring seamless integration into various environments. The product excels in durability with its robust steel construction while providing reliable performance in a compact form factor. With a sleek grey powder-coated finish, this switchgear not only meets functional demands but also enhances the aesthetics of any space. Compliance with RoHS standards highlights its commitment to environmental sustainability. Ideal for applications requiring efficient roof and bottom planking, this switchgear is perfect for building tailored enclosures, allowing for thoughtful design and operation in both commercial and industrial settings.
Adjustable flange plates ensure flexible installation options
Compliant with RoHS standards for eco-friendly operation
Constructed from durable steel for longevity and reliability
Sleek grey finish enhances visual appeal in any setting
Designed for efficient roof and bottom planking applications
Related links
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 1.15 m x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 200mm
- Eaton xEnergy Light Series Sheet Steel Plate 30 mm x 110 mm x 500mm
