Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- RS Stock No.:
- 244-850
- Mfr. Part No.:
- 131561 BPZ-TP-4-W
- Brand:
- Eaton
Subtotal (1 unit)*
$23.37
(exc. GST)
$25.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.37 |
*price indicative
- RS Stock No.:
- 244-850
- Mfr. Part No.:
- 131561 BPZ-TP-4-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 310mm | |
| For Use With | Low Voltage Switchgear | |
| Width | 40mm | |
| Material | Steel | |
| Height | 310mm | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 310mm | ||
For Use With Low Voltage Switchgear | ||
Width 40mm | ||
Material Steel | ||
Height 310mm | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door Support Bar is a versatile accessory designed for efficient functionality and seamless integration. This product serves as a robust door support bar that accommodates a height of 350mm, providing reliable support in various installations. Constructed from durable sheet steel, it features a sleek powder-coated finish in Traffic White (RAL 9016), ensuring both aesthetic appeal and long-lasting performance. Ideal for surface mounting, this accessory is engineered for vertical applications, making it perfect for diverse environments. With compliance to RoHS standards, this product not only meets high-quality expectations but also aligns with environmental regulations. The Eaton xEnergy Basic is particularly suited for professionals seeking smart solutions in their electrical setups.
Designed for surface mounting easily adaptable to various installations
Features a vertical mounting position for optimal functionality
Complies with RoHS regulations showcasing commitment to sustainability
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 1.11 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 1.41 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 910 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1110 mm x 1.11 m x 40mm
