Eaton Moeller Series xComfort Series Screw Set 10 mm x 60 mm x 40mm

Subtotal (1 pack of 20 units)*

$8.16

(exc. GST)

$8.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$8.16$0.408

*price indicative

RS Stock No.:
244-769
Mfr. Part No.:
137291 CMMZ-00/25
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Screw Set

Product Type

Enclosure Accessory

Length

60mm

Width

40mm

Height

10mm

Series

Moeller Series xComfort

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller series xComfort wireless switch mounting solution is designed for seamless integration into modern electrical systems. Tailored for ease of use and flexibility, it operates wirelessly, eliminating the need for complex wiring and enabling quick setup in any environment. Constructed with high-quality materials, this product ensures longevity and reliability, making it an ideal choice for both residential and commercial applications. Its compact dimensions allow for unobtrusive installation without compromising functionality. The innovative design is further enhanced by comprehensive documentation, ensuring ease of installation and optimal performance. Embrace the fusion of technology and convenience with this state-of-the-art wireless switch that redefines user experience in smart home applications.

Wireless operation streamlines installation

Compact design facilitates easy placement in tight spaces

High-quality construction guarantees durability

Comprehensive resources aid in user understanding and product utilisation

Sleek aesthetics integrate effortlessly into various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy