Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- RS Stock No.:
- 244-513
- Mfr. Part No.:
- 184532 EP23XNH11-OG
- Brand:
- Eaton
Subtotal (1 unit)*
$289.53
(exc. GST)
$318.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.53 |
*price indicative
- RS Stock No.:
- 244-513
- Mfr. Part No.:
- 184532 EP23XNH11-OG
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Unit | |
| Product Type | Mounting Kit | |
| Length | 50mm | |
| For Use With | NH1 | |
| Width | 250mm | |
| Height | 450mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Unit | ||
Product Type Mounting Kit | ||
Length 50mm | ||
For Use With NH1 | ||
Width 250mm | ||
Height 450mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Basic LV systems are designed to meet the demanding requirements of modern low voltage switchgear applications. This efficient and compact solution integrates a powerful NH switch-disconnector mounting unit, ideally suited for seamless installation on a mounting plate. Offering an amperage rating of 250A, it ensures reliable performance while conserving space with its compact dimensions of 250mm in width and 450mm in height. This product not only adheres to strict compliance standards but also brings versatility with its three-pole configuration, making it an essential component for any professional electrical setup. The Eaton xEnergy Basic series stands out with added safety features, ensuring both effectiveness and peace of mind for users.
Compact design optimises installation space
Robust construction ensures longevity and reliability
Three-pole configuration accommodates various applications
Complies with RoHS standards for environmental safety
Fitted with a cover for enhanced protection
Ideal for mounting on plates, simplifying setups
Lightweight yet sturdy, facilitating easier handling
Versatile accessory compatible with various systems
Related links
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 450 mm x 415 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
