Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 215 mm x 19 mm x 215mm
- RS Stock No.:
- 243-111
- Mfr. Part No.:
- 184651 XPRCCV0225035
- Brand:
- Eaton
Subtotal (1 unit)*
$41.81
(exc. GST)
$45.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.81 |
*price indicative
- RS Stock No.:
- 243-111
- Mfr. Part No.:
- 184651 XPRCCV0225035
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 19mm | |
| For Use With | LV Switchgear | |
| Width | 215mm | |
| Material | Metal | |
| Height | 215mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 19mm | ||
For Use With LV Switchgear | ||
Width 215mm | ||
Material Metal | ||
Height 215mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cover excels in environments where safety and functionality are paramount. With its vertical partition design and integrated cover, it not only maximises space but also enhances the protection of essential components. Its compliance with RoHS standards highlights Eaton's commitment to sustainability without sacrificing quality. It serves as an indispensable element for those seeking an efficient and durable solution in their electrical installations.
Employs a vertical partition mechanism for enhanced safety
Constructed from durable stainless steel for longevity
Designed to be installed conveniently in the field
Complies with RoHS regulations promoting sustainable practices
- RS Stock No. 0244355
- Mfr. Part No. 184656 XPRCCV0525035
Each
$64.88
- RS Stock No. 0244352
- Mfr. Part No. 184650 XPRCCV0175035
Each
$38.06
- RS Stock No. 0246526
- Mfr. Part No. 184655 XPRCCV0425035
Each
$56.72
- RS Stock No. 0246525
- Mfr. Part No. 184652 XPRCCV0275035
Each
$45.53
Related links
- Eaton xEnergy Main Series Hinge Set 50 mm x 215 mm x 120mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 515 mm x 19 mm x 515mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 265 mm x 19 mm x 270mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 165 mm x 19 mm x 165mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 415 mm x 19 mm x 415mm
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-210 215 mm x 153 mm x 215mm
- Eaton xEnergy Main Series Polyvinyl Chloride Cap for Use with M10 19 mm x 22 mm x 22mm
- Eaton xEnergy Series Blanking Plate for Use with Enclosure 53 mm x 7 mm x 215mm












