Eaton xEffect Series Conversion Kit for Use with K240 50 mm x 50 mm x 50mm

Subtotal (1 unit)*

$22.69

(exc. GST)

$24.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.69

*price indicative

RS Stock No.:
240-976
Mfr. Part No.:
098585 HK-K240
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Conversion Kit

Length

50mm

For Use With

K240

Width

50mm

Height

50mm

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton unique terminal enclosure is designed to integrate seamlessly with various control gear applications, ensuring reliable performance for switchboard requirements. The sleek yet sturdy design of the component provides an optimal blend of durability and accessibility, making it an ideal choice for users demanding high-quality specifications without compromising on functionality. Built with versatility in mind, this enclosure is perfect for a range of environmental conditions, offering efficient protection for auxiliary conductors. Whether you are upgrading existing infrastructures or initiating new projects, this product's robust construction will help to maintain operational integrity.

Compact dimensions facilitate easy installation in tight spaces

Constructed to withstand diverse environmental conditions

RoHS compliant, ensuring adherence to environmental safety standards

M4 screw with pressure plate offers reliable connection

Designed for terminal cables with specific cross-sectional areas

Support for high-capacity terminals up to 1000 A enhances versatility

Includes essential documentation for straightforward compliance checks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy