Eaton Moeller Series Plastic IP65 Rubber Gasket 33.5 mm x 46.7 mm x 18mm
- RS Stock No.:
- 232-155
- Mfr. Part No.:
- 116907 RA-C4-D13
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$60.73
(exc. GST)
$66.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $60.73 | $6.073 |
*price indicative
- RS Stock No.:
- 232-155
- Mfr. Part No.:
- 116907 RA-C4-D13
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | IP65 Rubber Gasket | |
| Product Type | Gasket | |
| Length | 46.7mm | |
| Width | 18mm | |
| Material | Plastic | |
| Height | 33.5mm | |
| IP Rating | IP65 | |
| Series | Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type IP65 Rubber Gasket | ||
Product Type Gasket | ||
Length 46.7mm | ||
Width 18mm | ||
Material Plastic | ||
Height 33.5mm | ||
IP Rating IP65 | ||
Series Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton gasket is an essential component designed for optimal sealing in various applications, ensuring a robust and reliable enclosure for round cables measuring between 11-13 mm. Crafted from high-quality plastic, this accessory not only meets IP65 protection standards but is also free from silicone and halogens, making it a safe choice for sensitive environments. With precise dimensions that promote effective sealing, this product plays a critical role in maintaining the integrity of electrical connections against environmental elements. Ideal for use in power supply setups, it offers durability and adherence to compliance standards, reflecting the commitment to quality and performance. The gasket is a perfect fusion of functionality and design, catering to the needs of professionals seeking efficient protective solutions in electrical and automation sectors.
Designed to achieve IP65 protection rating
Constructed from halogen-free and silicone-free materials
Specifically accommodates cables with a diameter of 11-13 mm
Ensures reliable sealing for various electrical applications
Lightweight design enhances ease of installation
Robust construction provides long-lasting durability
Complies with CE standards for quality assurance
Versatile use in diverse environmental conditions
Facilitates secure connections in challenging installations
Related links
- Eaton Moeller Series Plastic IP65 Rubber Gasket 33.5 mm x 46.7 mm x 18mm
- Eaton Moeller Series Polyvinyl Chloride Plug 33.5 mm x 46.7 mm x 18mm
- Hammond Stainless Steel Enclosure Accessory for Use with Ritec RP Series Enclosures x 46.7 mm x 20mm
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- Eaton Moeller Series Polyvinyl Chloride Cable for Use with Enclosures 20 mm x 65 mm x 45mm
- Eaton Rapid Link Cable
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 28 diameter 46.7 mm for use with Circular Connector
