Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- RS Stock No.:
- 232-139
- Mfr. Part No.:
- 116542 XLSPH1105
- Brand:
- Eaton
Subtotal (1 unit)*
$322.73
(exc. GST)
$355.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.73 |
*price indicative
- RS Stock No.:
- 232-139
- Mfr. Part No.:
- 116542 XLSPH1105
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| Width | 300mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
Width 300mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton versatile light LV switchgear solution is expertly designed to meet today's demanding industrial needs. The Eaton xEnergy Light LV systems provide reliable performance in a compact form factor, making them ideal for a variety of applications. The robust construction and thoughtful design ensure longevity and efficiency, while the grey finish seamlessly integrates into any environment. This product's advanced features cater to both operational versatility and compliance with strict industry standards, showcasing Eaton's commitment to innovation in electrical infrastructure. Whether for replacement or new installations, this switchgear not only enhances operational capabilities but also aligns with modern aesthetic preferences.
Compact dimensions allow easy integration into tight spaces
Constructed from durable materials, ensuring long-lasting performance
Designed with a maximum load capacity to support various applications
Incorporates safety features to enhance operational reliability
Offers compliance with RoHS regulations, showcasing environmental responsibility
Compatible with a range of accessories for expanded functionalities
Features IK10 impact strength for enhanced protection against mechanical impacts
Sleek grey finish adds a modern touch to installations
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.21 m x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 605 mm x 230mm
