Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing

Subtotal (1 unit)*

$146.41

(exc. GST)

$161.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.41

*price indicative

RS Stock No.:
232-124
Mfr. Part No.:
116271 BPZ-KR61/300
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cable Management Accessory

Product Type

Cable Management Panel

Length

291.5mm

For Use With

Service Distribution Board, Floor Standing Enclosure

Width

605mm

Material

Steel

Height

105mm

Colour

Grey

IP Rating

IP30

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Basic low voltage switchgear is designed to enhance operational efficiency in various applications. The robust construction features a modular system that supports up to 350 kg load capacity, making it ideal for diverse enclosure-building requirements. Engineered from high-quality sheet steel with a powder-coated finish, this floor-standing distribution board not only ensures durability but also presents an appealing aesthetic in grey. With comprehensive compliance to safety standards and a degree of protection rated at IP30, the product is positioned to deliver optimal performance in demanding environments. Its thoughtful design accommodates cable interconnections seamlessly, providing an organised solution for power distribution needs. This product is equipped with a removable cladding feature on all sides, facilitating easy access for maintenance and upgrades.

Modular system provides flexible configurations for varied applications

Designed for easy access with removable cladding on all sides

Powder-coated surface enhances resilience and aesthetic appeal

Built to accommodate a load capacity of up to 350 kg for heavy-duty performance

Includes integrated fixing sundries for straightforward installation

Suitable for cable patching, ensuring efficient cable management

Robust steel construction guarantees long-lasting durability

Compliance with RoHS standards aligns with environmental regulations

IP30 protection rating safeguards internal components against dust ingress

Perfect for both top and bottom fitting in various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy