Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 800 mm x 608.5mm
- RS Stock No.:
- 230-735
- Mfr. Part No.:
- 114571 XVTL-MP/BX/IC-8/6/18
- Brand:
- Eaton
Subtotal (1 unit)*
$3,178.26
(exc. GST)
$3,496.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,178.26 |
*price indicative
- RS Stock No.:
- 230-735
- Mfr. Part No.:
- 114571 XVTL-MP/BX/IC-8/6/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 800mm | |
| Width | 608.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 800mm | ||
Width 608.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton enclosures switch- and control gear enclosure is engineered to provide exceptional performance and durability for a wide range of applications. Designed for ease of installation and operation, it features a robust construction with a sophisticated thermal management system, ensuring optimal heat dissipation. The enclosure guarantees a high degree of protection, making it a secure choice for indoor installations. The innovative design includes open cable entries and a support frame, facilitating convenient access and mounting capabilities for users. Whether for commercial or industrial environments, this enclosure stands out in terms of versatility, safety, and compliance with international standards.
Robust construction ensures optimal durability
Designed for easy installation and maintenance
High degree of protection enhances safety
Innovative thermal management system allows efficient heat dissipation
Versatile design suitable for various applications
Complies with international standards for enhanced reliability
Includes open cable entries for convenient access
Flexible mounting options cater to diverse installation needs
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 408.5mm
