Eaton M22 Series Label Holder for Use with Label 1 mm x 90 mm x 90mm
- RS Stock No.:
- 230-109
- Mfr. Part No.:
- 121086 M22-XAK12
- Brand:
- Eaton
Subtotal (1 unit)*
$20.63
(exc. GST)
$22.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.63 |
*price indicative
- RS Stock No.:
- 230-109
- Mfr. Part No.:
- 121086 M22-XAK12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Earthing Labels | |
| Accessory Type | Label Holder | |
| Length | 90mm | |
| For Use With | Label | |
| Width | 90mm | |
| Height | 1mm | |
| Colour | Yellow | |
| IP Rating | IP66 | |
| Series | M22 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Earthing Labels | ||
Accessory Type Label Holder | ||
Length 90mm | ||
For Use With Label | ||
Width 90mm | ||
Height 1mm | ||
Colour Yellow | ||
IP Rating IP66 | ||
Series M22 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Eaton emergency-stop label from The Eaton Moeller series M22 is designed for exceptional visibility and reliability. Crafted for critical applications, the vibrant yellow colour and clear inscriptions ensure quick identification in urgent situations. With a robust design capable of withstanding harsh conditions, this accessory meets the demands of safety in industrial environments. The 90mm round shape fits seamlessly into standard installations, enhancing both functionality and safety. Engineered to comply with stringent product standards, this accessory assures users of its thermal stability and corrosion resistance. The Eaton Moeller series M22 label is an indispensable component for enhancing workplace safety and compliance.
Vibrant yellow colour for high visibility
Round design fits standard emergency-stop switches
Designed for ease of recognition in emergency situations
Meets stringent product standards for reliability
Capable of withstanding extreme temperature variations
Corrosion-resistant for durability in harsh environments
Robust construction enhances overall safety
Compatible with SmartWire-DT for advanced integration
Related links
- Eaton M22 Series Label Holder for Use with Label, 1 x 90 x 90mm
- Eaton M22 Series Label Holder for Use with Label, 1 x 60 x 60mm
- Eaton M22 Series Label Holder for Use with Label, 1 x 33 x 50mm
- Eaton M22 Series Label Holder for Use with Label, 1 x 50 x 33mm
- Wera 9 piece L Shape Metric Hex Key Set, 1 x 1.5 x 90mm
- Eaton xEnergy Basic Series Steel Plate, 90 x 340 x 90mm
- Eaton Moeller M22 Series Screw for Use with M22-I(Y)1 To M22-I6, 30 x 22 x 22mm
- Eaton RMQ16 Series Label Holder for Use with Label, 1 x 50 x 50mm
