Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 425mm

Subtotal (1 unit)*

$1,679.16

(exc. GST)

$1,847.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,679.16

*price indicative

RS Stock No.:
229-965
Mfr. Part No.:
114496 XVTL-MP/BF-4/3/16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

300mm

Width

425mm

Material

Steel

Height

1.6m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
This Eaton xEffect xVtl empty enclosure is designed for robust applications where protecting sensitive electrical components is crucial. Engineered for excellence, it offers IP55 protection and is perfect for various industrial environments. Its dimensions of 1600x425x300mm allow for versatility in installation, whether floor-standing or wall-mounted. With a focus on thermal management, this enclosure efficiently dissipates heat, ensuring optimal performance. Compliant with stringent RoHS directives, it demonstrates Eaton's commitment to environmental safety while providing a reliable housing solution. The powder-coated surface not only provides an appealing aesthetic but also enhances the enclosure's durability against harsh conditions. This enclosure is not just a product; it's a testament to Eaton’s dedication to quality and innovation.

IP55 rated for superior protection against dust and moisture

Internal thermal management tailored for maximum heat dissipation

Constructed from high-quality steel for enhanced durability

Available in an appealing grey finish for a professional look

Adaptable design allows for multiple mounting options

Single lock mechanism provides secure access and safety

Catering to a pollution degree of 3 for various operational environments

Meets electromagnetic compatibility standards to ensure functional integrity

Capable of withstanding high ambient temperatures for extended periods of use

Designed with IK10 impact resistance to protect against external shocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy