Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1m

Subtotal (1 unit)*

$2,600.65

(exc. GST)

$2,860.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,600.65

*price indicative

RS Stock No.:
229-947
Mfr. Part No.:
114395 XVTL-BF-10/6/16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

600mm

Width

1m

Material

Steel

Height

1.6m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure is designed for versatility and reliability within various electrical applications. With robust dimensions of 1600mm in height, 1000mm in width, and 600mm in depth, this distribution cabinet ensures ample space for internal components. Engineered with an IP40 rating, it offers protection against solid objects and dust ingress, making it an ideal choice for indoor installations. Constructed from high-quality steel and finished with a durable powder coating, the enclosure is not only visually appealing but also resistant to corrosion. Enhanced thermal management is facilitated through adjustable mounting plates, promoting optimal heat dissipation during operation. Whether used in industrial or commercial settings, this enclosure is a dependable solution that prioritises both performance and safety.

High-quality steel construction ensures durability and longevity

IP40 rating provides reliable protection against dust and solid objects

Adjustable mounting plate supports versatile installation options

Designed for efficient heat dissipation to enhance device performance

Powder-coated finish offers resistance to corrosion and wear

Floor standing wall model caters to various installation preferences

Compatible for use in a wide range of electrical applications

Fitted with two doors for easy access to internal components

Single lock feature promotes enhanced security for stored components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy