Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 600mm

Subtotal (1 unit)*

$1,838.24

(exc. GST)

$2,022.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,838.24

*price indicative

RS Stock No.:
229-581
Mfr. Part No.:
114388 XVTL-BF-6/4/16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

400mm

Width

600mm

Material

Steel

Height

1.6m

Colour

Grey

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure is a robust and versatile distribution cabinet tailored for a myriad of applications. Engineered with precision, it boasts a profile of 1600 mm in height, 600 mm in width, and 400 mm in depth, ensuring ample space for housing electrical components securely. Compliant with IP40 protection standards, this enclosure effectively shields critical components from dust and moisture, making it ideal for indoor installations. The unit's powder-coated surface offers both aesthetic appeal and enhanced durability, while its steel construction ensures strength and stability. This product caters to various mounting requirements, thanks to its adjustable mounting plate and compatibility with wall fastening. Designed with an ergonomic approach, it elegantly balances practicality and efficiency in electrical distribution.

IP40 rated protection provides assurance against environmental factors

Constructed from high-quality steel for superior durability

Powder-coated finish enhances aesthetics while protecting against corrosion

Wall mounting compatibility allows flexibility in installation

Adjustable mounting plate facilitates easy component arrangement

IK10 rated mechanical impact resistance ensures reliability in demanding settings

Single door design simplifies access for maintenance and inspections

Capable of supporting substantial loads, enhancing operational capability

  • RS Stock No. 0229559
  • Mfr. Part No. 114498 XVTL-MP/BF-6/4/16
Each
$1,847.54
  • RS Stock No. 0230924
  • Mfr. Part No. 114497 XVTL-MP/BF-6/3/16
Each
$1,819.47
  • RS Stock No. 0229966
  • Mfr. Part No. 114499 XVTL-MP/BF-6/6/16
Each
$1,943.45
  • RS Stock No. 0231950
  • Mfr. Part No. 114389 XVTL-BF-6/6/16
Each
$1,934.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy