Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 600mm

Subtotal (1 unit)*

$1,945.78

(exc. GST)

$2,140.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,945.78

*price indicative

RS Stock No.:
229-571
Mfr. Part No.:
114530 XVTL-MP/BF-6/3/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

300mm

Width

600mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton enclosure is designed for the modern needs of electrical distribution and control, offering robust protection and impressive specifications. Engineered for reliability, The Eaton xEffect xVtl Switch- and Control gear Enclosure stands out with its IP55 rating, ensuring high resistance to dust and water ingress. This versatile product is available in a generous dimension of 2000mm in height, 600mm in width, and 300mm in depth, making it suitable for a variety of installations. With a strong focus on thermal management, this enclosure allows for exceptional heat dissipation while maintaining safety standards, catering effectively to indoor and outdoor environments. Built to withstand harsh conditions, the enclosure is complemented by features that accommodate easy access and maintenance, thus elevating operational efficiency in electrical applications.

IP55 rated for exceptional resistance to dust and water

Constructed with durable steel for maximum longevity

Designed for both floor standing and wall-mounted applications

Features a robust pollution degree rating of 3 for reliability

Assembly includes a mounting plate with adjustable depth for flexibility

Complies with stringent electromagnetic compatibility standards

Finished in a sleek grey powder coating for aesthetic appeal

Engineered for simple installation and straightforward access

Supports adequate thermal dissipation to ensure optimal performance

Integrates a single lock for security and access control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy